Phoenix Contact 1699986 technical specifications.
| Connector Type A | Plug |
| Gender | Male |
| Length | 10m |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Weight | 1.316lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1699986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.