Phoenix Contact 1700059 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.061377oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1700059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.