The COMBICON MVSTBW terminal block is a 4-position, 1-level device with a grey color and 0.197inch pitch. It is designed for free hanging applications and is packaged in bulk quantities of 50. The terminal block features a screw termination and weighs 3.527lb. It is part of the COMBICON MVSTBW series and is suitable for general use.
Phoenix Contact 1700075 technical specifications.
| Color | Grey |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Weight | 3.527lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1700075 to view detailed technical specifications.
No datasheet is available for this part.