
Phoenix Contact 1700139 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 13A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1700139 to view detailed technical specifications.
No datasheet is available for this part.
