
The COMBICON MSTBV series 3-position 3-level vertical through-hole FFC/FPC connector features a current rating of 16A and a voltage rating of 250V. It has a pitch of 5mm and is available in a package quantity of 50. The connector is terminated with solder and has a tin-plated contact. It is suitable for use in applications where a high current rating is required.
Phoenix Contact 1700960 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 16A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1700960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
