Phoenix Contact 1701004 technical specifications.
| Color | Orange |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.