Single-position, straight, through-hole terminal block with a 5mm pitch. Features a 17.5A maximum current rating and 400V voltage rating. Constructed with green housing and copper, tin-plated contacts. Designed for 14-30 AWG wire gauges and meets UL94 V-0 flammability standards. RoHS compliant and lead-free.
Phoenix Contact 1701023 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | KDS |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 400V |
| Weight | 0.088185oz |
| Width | 19mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
