Phoenix Contact 1701032 technical specifications.
| Color | Orange |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Orange |
| Insulation Material | Polybutylene |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | COMBICON, QUICKON CIOC |
| Termination | Wire |
| Voltage Rating | 32V |
| Weight | 0.049384oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.