Phoenix Contact 1701036 technical specifications.
| Lead Free | Lead Free |
| Mount | Front |
| Package Quantity | 50 |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.