4-position shrouded header for board-to-board and mezzanine applications. Features a 2mm pitch, straight orientation, and male pin contacts with gold plating. Rated for 3A current and 32V voltage, with a PBT insulation material and UL94 V-0 flammability rating. Designed for discrete wire termination via IDC, accommodating wire gauges from 20AWG to 24AWG. This free-hanging, cable-mount component has a green housing and blue insulation.
Phoenix Contact 1701058 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Length | 14.9mm |
| Max Current Rating | 3A |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | COMBICON CIOC |
| Termination | IDC |
| Voltage Rating | 32V |
| Weight | 0.055027oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.