PCB connector with a 2 mm pitch, featuring a 4-position male pin design for wire termination. This straight, free-hanging terminal block offers a 3 A current rating and 32 V voltage rating, utilizing a gold contact surface for reliable connectivity. Constructed with UL94 V-0 rated polybutylene insulation in a transparent housing, it supports discrete wire gauges from 20 AWG to 24 AWG.
Phoenix Contact 1701090 technical specifications.
| Color | Grey, Clear |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | COMBICON CIOC |
| Termination | Wire |
| Voltage Rating | 32V |
| Weight | 0.042681oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.