Single-position, 5mm pitch terminal block featuring through-hole mounting and solder termination. Rated for 17.5A and 400V, with a 15A continuous current capacity. Contacts are copper with tin plating. This blue, general-purpose terminal block offers a single level and row, with a 1-position per level configuration. It supports wire gauges from 14AWG to 30AWG.
Phoenix Contact 1701094 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Height | 18.6mm |
| Housing Color | Blue |
| Length | 5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | KDS |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 400V |
| Weight | 0.086421oz |
| Width | 19mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.