Four-position, single-row female socket connector with a 2mm pitch, designed for discrete wire termination. Features gold-plated contacts for reliable conductivity and a red polybutylene housing with a UL94 V-0 flammability rating. Rated for 3A current and 32V voltage, accommodating wire gauges from 24AWG to 26AWG. This free-hanging, straight-orientation component is RoHS compliant.
Phoenix Contact 1701113 technical specifications.
| Color | Red |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Polybutylene |
| Length | 15.8mm |
| Max Current Rating | 3A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | COMBICON HD |
| Termination | Wire |
| Voltage Rating | 32V |
| Weight | 0.066315oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.