
This is a green terminal block with a current rating of 12A and a voltage rating of 250V. It has three positions and is designed for free hanging mounting. The terminal block is made with tin-plated contacts and is packaged in bulk quantities of 500. It is compliant with RoHS regulations and has a pitch of 0.2inch.
Phoenix Contact 1701131 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701131 to view detailed technical specifications.
No datasheet is available for this part.