
3-position, single-level terminal block with 3.5mm pitch. Features screw termination for wire gauges 14-30AWG, rated for 8A and 160V. Orange color, tin contact material and plating, with a 1-level design. Free-hanging mount, lead-free, and RoHS compliant.
Phoenix Contact 1701158 technical specifications.
| Color | Orange |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.