Single-position, straight, through-hole terminal block with a 5mm pitch. Features a 24A maximum current rating and 320V voltage rating, suitable for wire gauges from 14AWG to 24AWG. Tin-plated contacts ensure reliable conductivity, housed in a green, lead-free material. This RoHS-compliant component offers a 250V maximum supply voltage and is packaged in bulk.
Phoenix Contact 1701162 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 24A |
| Current Rating | 24A |
| Depth | 18.5mm |
| Height | 18.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | FRONT |
| Termination | Screw |
| Voltage Rating | 320V |
| Weight | 0.119226oz |
| Width | 23mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.