4-position, 1-port female header receptacle with a 2mm pitch. Features straight, cable mount orientation and a free-hanging mounting style. Gold-plated copper alloy contacts offer a 3A current rating and 32V voltage rating. Insulated with blue polybutylene material, rated UL94 V-0 for flammability. Designed for discrete wire termination, supporting wire gauges from 20 to 24 AWG.
Phoenix Contact 1701197 technical specifications.
| Color | Blue |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Blue |
| Insulation Material | Polybutylene |
| Max Current Rating | 3A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | COMBICON CIOC |
| Termination | Wire |
| Voltage Rating | 32V |
| Weight | 0.064551oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.