Phoenix Contact 1701228 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 24A |
| Current Rating | 24A |
| Height | 22.5mm |
| Housing Color | Green |
| Length | 16mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Series | GSMKDS |
| Termination | Screw |
| Voltage Rating | 630V |
| Width | 75mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.