Phoenix Contact 1701238 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Height | 13mm |
| Length | 2.8mm |
| Number of Rows | 1 |
| Pin Diameter | 1.3mm |
| RoHS Compliant | Yes |
| Series | PST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.