4-position, 1-row straight female socket strip for cable mounting. Features a 2mm pitch and a 3A current rating. Constructed with PBT insulation and gold-plated gold contacts. Rated UL94 V-0 for flammability and 32V for voltage. Accommodates 24-26 AWG discrete wire.
Phoenix Contact 1701252 technical specifications.
| Color | Yellow |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Insulation Color | Orange |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | COMBICON HD |
| Termination | IDC |
| Voltage Rating | 32V |
| Weight | 0.077603oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.