Phoenix Contact 1701269 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Mount | Front |
| Package Quantity | 50 |
| Series | COMBICON |
| Weight | 0.022928oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.