4-position, 1-row female socket strip with 2mm pitch for cable mounting. Features gold-plated gold contacts, PBT insulation, and a blue housing. Rated for 3A current and 32V voltage, with UL94 V-0 flammability. Supports discrete wire connection from 20 to 24 AWG via IDC termination. Panel mountable with snap-in capability.
Phoenix Contact 1701317 technical specifications.
| Color | Blue |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Clear |
| Insulation Material | PBT |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | COMBICON HD |
| Termination | IDC |
| Voltage Rating | 32V |
| Weight | 0.076897oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.