4-position, 1-row shrouded header with 2mm pitch for board-to-board and mezzanine applications. Features female socket contacts with gold plating for reliable connectivity, rated for 3A current and 32V voltage. Designed for cable mounting with discrete wire termination, supporting wire gauges from 20AWG to 24AWG. Constructed with grey polybutylene insulation and a clear shroud, achieving UL94 V-0 flammability rating. Panel mountable via snap-in mechanism.
Phoenix Contact 1701333 technical specifications.
| Color | Clear |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Grey |
| Insulation Material | Polybutylene |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | COMBICON HD |
| Termination | Wire |
| Voltage Rating | 32V |
| Weight | 0.075134oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.