4-position, 1-row male header with 2.54mm pitch for board-to-board applications. Features gold-plated copper alloy contacts with a square shape and male pin contact type. Rated for 5A current and 160V voltage, with a UL94 V-0 flammability rating. Through-hole mounting with right-angle solder termination. Black polybutylene housing ensures durability.
Phoenix Contact 1701362 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polybutylene |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | COMBICON CIOC |
| Termination | Solder |
| Voltage Rating | 160V |
| Weight | 0.174606oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.