Phoenix Contact 1701370 technical specifications.
| Height | 13.5mm |
| Length | 9.6mm |
| RoHS Compliant | Yes |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.