Four-position, straight female socket connector featuring gold-plated contacts for superior conductivity and durability. This through-hole mount component offers a 2mm pitch and a 3A current rating, suitable for applications requiring reliable signal transmission. Constructed with a black polyamide housing and insulation, it meets UL94 V-0 flammability standards and operates at a voltage rating of 32V. Designed for soldering termination, this RoHS compliant connector is ideal for general I/O connectivity.
Phoenix Contact 1701388 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyamide |
| Length | 15.8mm |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | COMBICON CIOC |
| Termination | Solder |
| Voltage Rating | 32V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.