16-position, 4-row female socket header for board-to-board applications. Features a 2mm pitch, straight orientation, and through-hole mounting with solder termination. Offers a 3A current rating and 32V voltage rating, with gold-plated brass contacts for reliable mating. The black polyamide housing ensures UL94 V-0 flammability rating and RoHS compliance.
Phoenix Contact 1701401 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 15.8mm |
| Material | Brass |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | COMBICON CIOC |
| Termination | Solder |
| Voltage Rating | 32V |
| Weight | 0.353445oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.