Phoenix Contact 1701412 technical specifications.
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Height | 15.9mm |
| Lead Free | Not Applicable |
| Length | 8.6mm |
| Material | Brass |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | MSTBV |
| Width | 40.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1701412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.