Phoenix Contact 1701465 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.