Phoenix Contact 1701524 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Material | Brass |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 10 |
| Packaging | Strip |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 1.472688oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.