Phoenix Contact 1701551 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Current Rating | 3A |
| Mount | Base |
| Number of Contacts | 3 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CIOC-FV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.