Phoenix Contact 1701590 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.