Five-position, right-angle wire-to-board header with a 10.16mm pitch. Features silver contact material and plating, a 5A current rating, and a maximum current rating of 76A. This green, UL94 V-0 rated component supports solder termination and a 600V voltage rating, with a 1kV voltage rating. Designed for wall mounting with a 3mm panel thickness, it offers a single level with five positions per level.
Phoenix Contact 1701647 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 46.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 76A |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701647 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.