Phoenix Contact 1701656 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.