Barrier strip terminal block, featuring 7 positions and a 10.16mm pitch, offers a 76A current rating and 600V voltage rating. Constructed with silver contact material and plating, this green, right-angle component boasts a UL94 V-0 flammability rating. Designed for solder termination, it supports a panel thickness of up to 3mm and is RoHS compliant.
Phoenix Contact 1701663 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 46.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 90.56mm |
| Max Current Rating | 76A |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.857863oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.