6-position, right-angle wire-to-board header with a 10.16mm pitch. Features silver contact material and plating, a 5A current rating, and a maximum current rating of 76A. This green, UL94 V-0 flammability rated component operates at 600V with a 1kV voltage rating. Designed for wall mounting with a 3mm panel thickness, it offers solder termination and a single level of 6 positions.
Phoenix Contact 1701731 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 46.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 96.32mm |
| Max Current Rating | 76A |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.83952oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.