Phoenix Contact 1701804 technical specifications.
| Color | Blue |
| Contact Material | Tin |
| Height | 12.8mm |
| Length | 10mm |
| RoHS Compliant | Yes |
| Series | PTA |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701804 to view detailed technical specifications.
No datasheet is available for this part.