Phoenix Contact 1701868 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 22.8mm |
| Length | 17.5mm |
| Number of Rows | 1 |
| Series | GIC |
| Width | 30.26mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.