Phoenix Contact 1701934 technical specifications.
| Color | Black, Blue, Grey, Red |
| Contact Material | Tin |
| Height | 28.75mm |
| Length | 18.5mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SPT |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1701934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.