Pluggable terminal block feed-through header with 9 positions and a 10.16mm pitch. Features a right-angle orientation and solder termination. Rated for 600V and 76A maximum current. Constructed with silver contact material and plating, housed in green UL94 V-0 flammability rated plastic. Designed for panel mounting up to 3mm thick.
Phoenix Contact 1702002 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 46.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 126.8mm |
| Max Current Rating | 76A |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.224712oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.