Five-position, right-angle wire-to-board header with a 10.16mm pitch. Features silver contacts with silver plating and a green housing. Rated for 600V and 76A maximum current, with a 5A operational current. Designed for solder termination and wall mounting, with a panel thickness capability of 3mm. Compliant with RoHS and ELV standards, and possesses a UL94 V-0 flammability rating.
Phoenix Contact 1702044 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 46.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 86.16mm |
| Max Current Rating | 76A |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.058924oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.