
6-position, 1-row straight shrouded header for wire-to-board connections. Features a 10.16mm pitch and silver-plated contacts for reliable conductivity. Rated for 600V and a maximum current of 76A, with a 5A continuous current. Designed for solder termination and wall mounting with a panel thickness of up to 3mm. Green housing and a straight orientation facilitate integration into various electronic assemblies.
Phoenix Contact 1702138 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 46.4mm |
| Housing Color | Green |
| Length | 80.4mm |
| Max Current Rating | 76A |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.107602oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
