Phoenix Contact 1702176 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.