Phoenix Contact 1702194 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON TMSTBP |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.