2-position wire-to-board header with a 10.16mm pitch, designed for right-angle, wall-mount applications. Features silver-plated brass contacts for optimal conductivity, a green housing, and a UL94 V-0 flammability rating. Rated for 5A continuous current and 600V, with a 1kV voltage rating. Suitable for panel mounting up to 3mm thick.
Phoenix Contact 1702251 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Material | Brass |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.347449oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.