
2-position, right-angle PCB terminal block with 2.5mm pitch, designed for surface mount applications. Features tin-plated contacts, a 6A current rating, and a maximum supply voltage of 150V. Constructed from black UL94 V-0 rated polymer, this male connector is supplied on tape and reel for automated assembly. Suitable for wire gauges from 20 to 26 AWG.
Phoenix Contact 1702473 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Material | Polymer |
| Max Current Rating | 6A |
| Max Supply Voltage | 150V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTSM |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 11mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
