Phoenix Contact 1702479 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 76A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.