Phoenix Contact 1702509 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 13.15mm |
| Length | 12.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON PT |
| Termination | Screw |
| Width | 40mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.