Phoenix Contact 1702621 technical specifications.
| Color | Blue, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Height | 29mm |
| Lead Free | Not Applicable |
| Length | 23mm |
| Number of Rows | 1 |
| Packaging | Strip |
| Reach SVHC Compliant | Yes |
| Series | ZFKDS(A) |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1702621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.