Phoenix Contact 1702663 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 470 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1702663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.